Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BKL 72224 Electronic Straight Coupler 3.5mm External 1.3mm Internal

Order Code:  

50-1387

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 72224  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.76
10+ £3.49
50+ £3.22

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
137 at factory, lead time 9 days
439 in Stock, despatched same dayAdditional quantity lead time 9 days

A low power in-line plug that allows you to customise the length of your DC power lead.


  • External diameter 3.5mm
  • Internal diameter 1.3mm
  • Plug construction Coupler, Straight
  • RoHS compliant yes
  • Type (manufacturer type) 72224
Type In line plug
Connection N/A
External Diameter 3.5mm
Internal Diameter 1.3mm
Plug construction Coupler, Straight
Specification Outside Ø 5.5 mm · Inside Ø 1.3 mm
Type (manufacturer type) 72224

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review