Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BKL 072208 Electronic Straight Coupler 5.5mm External 2.1mm Internal

Order Code:  

50-1384

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 072208  Copy to clipboard EAN-13: 4016138134438
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.11
10+ £2.89
50+ £2.64

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,509 at factory, lead time 9 days
168 in Stock, despatched same dayAdditional quantity lead time 9 days

A low power in-line plug that allows you to customise the length of your DC power lead.


  • External diameter 5.5mm
  • Internal diameter 2.1mm
  • Plug construction Coupler, Straight
  • RoHS compliant yes
  • Type (manufacturer type) 072208-P
Type In line plug
Connection N/A
External Diameter 5.5mm
Internal Diameter 2.1mm
Plug construction Coupler, Straight
Type (manufacturer type) 072208-P

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


30 September 2014 Question by: Rapid Customer | Product code: 50-1384
Q. Hi, could you advise the current rating for this connector and the maximum diameter cable it can accept?
A. Hi Scott. Thank you for your question. Please see the data sheet. It looks like they are rated at 5A at 12V and take a cable of OD 4.3mm.


30 January 2014 Question by: Rapid Customer | Product code: 50-1384
Q. Hello, do you have the male version of this connector? Cheers.
A. Hi Phillippe. Thank you for your question. Please see 50-1342 for the male version.

Reviews


Be the first to submit a review