Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Colour:
Re-reeling orders placed after 16:30 will be processed the next working day.
These red binding post screw connectors from the SKS Hirschmann PKNI 10 B series are designed for insulated, twist-free mounting in equipment frames and switch panels with up to 3.5mm wall thickness.
Type | Binding post |
---|---|
Bead Size | N/A |
Board Thickness | N/A |
Colour | Red |
Hole Size | 4mm |
Loop Diameter | N/A |
Mating Pin | 4mm |
Quantity | 1 |
To use this facility please Sign In.
Sign In