Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SKS Hirschmann 930757100 4mm PKI 100 Pin Terminals Screw Connector 35A Black

Order Code:  

50-1316

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 930757100  Copy to clipboard
  • Quickly find another product in this range by Colour:

    Black Green / yellow
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.74
10+ £2.70
50+ £2.50

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
186 available to back OrderBack-order availability date - 20/05/2024

High-quality black PKI 100 pin terminal screw connector from SKS Hirschmann with securely joined insulation cap, which is pressed against the insulation rings by a spring. This allows wires or terminals to be connected quickly and easily. ideal for twist-free mounting in switch panels with up to 3.5mm wall thickness.


  • Threaded 4mm bolt made of nickel-plated brass with 2mm diameter cross-hole
  • Nominal current 35A
  • Nominal voltage 60V
  • Manufacturer's part 930 757-100
Type 4mm socket
Colour Black
Gender Socket
Voltage Rating 60V
Current Rating 35A
Mount Panel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review