Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SKS Hirschmann 931714100 4mm PKI 110 Pin Terminals Screw Connector 35A Black

Order Code:  

50-1310

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 931714100  Copy to clipboard
  • Quickly find another product in this range by Colour:

    Black Blue Red Yellow
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.12
10+ £2.64
50+ £2.46

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
50 available to back OrderBack-order availability date - 18/05/2024

High-quality black pin terminal screw connector from SKS Hirschmann with claw edge and securely joined insulation cap. The threaded 4mm bolt is made of nickel-plated brass and has a 2mm diameter cross-hole for easy clamping of stripped wires. These connectors are designed for insulated, twist-free mounting in equipment frames and switch panels with up to 3.5mm wall thickness.


  • Nominal current 35A
  • Nominal voltage 60V
  • Manufacturer's part 931 714-100
Type 4mm socket
Colour Black
Gender Socket
Voltage Rating 60V
Current Rating 35A
Mount Panel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review