Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


SKS Hirschmann 930 726-100 4mm BUELA 20 K Bunch Plug 16A Black

Order Code:  

50-1278

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 930 726-100 Copy to clipboard
  • Quickly find another product in this range by Colour:

    Black Red
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.44
10+ £1.22
50+ £1.18

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4,871 at factory, lead time 9 days
5 in Stock, despatched same dayAdditional quantity lead time 9 days

Black BUELA 20K 4mm bunch plugs from SKS Hirschmann.


  • With flexible and crush sleeve (soft PVC) and cross hole, with screw connection, safe to touch
  • 4mm sockets
  • Screw terminal connection
  • Accidental contact protection
  • Nominal current 16A
  • Nominal voltage 60Vdc
  • Manufacturer's part 930-726-100
Type 4mm plug
Colour Black
Gender Plug
Voltage Rating 60V
Current Rating 16A
Mount Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review