Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


SKS Hirschmann 932 153-103 4mm Sliding Sleeve SLS 200 Plug 30A Yellow

Order Code:  

50-1256

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 932 153-103 Copy to clipboard
 Report an error

Discontinued

These yellow SKS Hirschmann banana plugs are touch-proof with a further plugging option, insulated through a locking and spring-mounted insulation sleeve, which is released only through pressure on the lateral locking springs.


  • Screw connection
  • 4mm diameter pins
  • 60V DC voltage
  • Manufacturer's part 932 153-103
Type 4mm plug
Colour Yellow
Gender Plug
Voltage Rating 60V
Current Rating 30A
Mount Cable

Reviews


Be the first to submit a review