Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Colour:
Re-reeling orders placed after 16:30 will be processed the next working day.
These red SKS Hirschmann banana plugs are touch-proof with a further plugging option, insulated through a locking and spring-mounted insulation sleeve, which is released only through pressure on the lateral locking springs.
Type | 4mm plug |
---|---|
Colour | Red |
Gender | Plug |
Voltage Rating | 60V |
Current Rating | 30A |
Mount | Cable |
To use this facility please Sign In.
Sign In