Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SKS Hirschmann 930046104 4mm VON 20 Banana Plug 16A Green

Order Code:  

50-1250

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 930046104  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.03
10+ £1.03
50+ £1.01
100+ £1.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
78 available to back OrderBack-order availability date - 23/05/2024

Green 16A 4mm banana plug from SKS Hirschmann.


  • Screw connection
  • Manufacturer's part 930046104
Type 4mm plug
Colour Green
Gender Plug
Voltage Rating 60V
Current Rating 16A
Mount Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review