Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SKS Hirschmann 930047103 4mm VON 30 Banana Plug 30A Yellow

Order Code:  

50-1248

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 930047103  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.672
10+ £0.658
50+ £0.605
100+ £0.551

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
133 at factory, lead time 9 days
2 in Stock, despatched same dayAdditional quantity lead time 9 days

Yellow 30A 4mm banana plug from SKS Hirschmann.


  • Solder connection
  • Manufacturer's part 930047103
Type 4mm plug
Colour Yellow
Gender Plug
Voltage Rating 60V
Current Rating 30A
Mount Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review