Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SKS Hirschmann 930047100 4mm VON 30 Banana Plug 30A Black

Order Code:  

50-1247

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 930047100  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.51
10+ £1.29
50+ £1.20

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
819 available to back OrderBack-order availability date - 22/05/2024

Black 30A 4mm banana plug from SKS Hirschmann.


  • Solder connection
  • Manufacturer's part 930047100
Type 4mm plug
Colour Black
Gender Plug
Voltage Rating 60V
Current Rating 30A
Mount Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review