Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SKS Hirschmann 930046100 4mm VON 20 Banana Plug 16A Black

Order Code:  

50-1243

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 930046100  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.44
10+ £1.22
50+ £1.02

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
855 at factory, lead time 9 days
52 in Stock, despatched same dayAdditional quantity lead time 9 days

Black 16A 4mm banana plug from SKS Hirschmann.


  • Screw connection
  • Manufacturer's part 930046100
Type 4mm plug
Colour Black
Gender Plug
Voltage Rating 60V
Current Rating 16A
Mount Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review