Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


SKS Hirschmann 935980165 2mm MBU 1 Insulated Socket 6A Silver

Order Code:  

50-1235

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 935980165 Copy to clipboard EAN-13: 4002044217587
 Report an error

Discontinued

Silver SKS Hirschmann MBI 1 2mm diameter insulated sockets, suitable for installation in equipment chassis and switch panels up to a maximum wall thickness of 5mm.


  • 2mm socket
  • Silver-plated contacts
  • Sleeve made from crushproof soft PVC
  • Nominal voltage 30V AC/60V DC
  • Nominal current 6A
  • Contact resistance 10mΩ
  • Manufacturer's part 935 980-165
Type 2mm panel socket
Colour Silver
Gender Socket
Voltage Rating 30 / 60V
Current Rating 6A
Mount Panel

Reviews


Be the first to submit a review