Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.83 |
10+ | £1.77 |
50+ | £1.62 |
100+ | £1.50 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Red SKS Hirschmann MBI 1 2mm diameter insulated sockets, suitable for installation in equipment chassis and switch panels up to a maximum wall thickness of 5mm.
Type | 2mm panel socket |
---|---|
Colour | Red |
Gender | Socket |
Voltage Rating | 30 / 60V |
Current Rating | 6A |
Mount | Panel |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In