Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


SKS Hirschmann 935 980-191 2mm MBI 1 Au Insulated Socket 6A Red

Order Code:  

50-1233

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 935 980-191 Copy to clipboard EAN-13: 4250260220960
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.77
10+ £1.65
50+ £1.56

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
204 available to back OrderBack-order availability date - 28/05/2024

Red SKS Hirschmann MBI 1 2mm diameter insulated sockets, suitable for installation in equipment chassis and switch panels up to a maximum wall thickness of 5mm.


  • 2mm socket
  • Gold-plated brass contacts
  • Sleeve made from crushproof soft PVC
  • Nominal voltage 30V AC/60V DC
  • Nominal current 6A
  • Contact resistance 10mΩ
  • Manufacturer's part 935 980-191
Type 2mm panel socket
Colour Red
Gender Socket
Voltage Rating 30 / 60V
Current Rating 6A
Mount Panel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review