Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Diotec ZPY30 Zener Diode 1.3W 30V

Order Code:  

50-0466

  Copy to clipboard
Brand: Diotec  Copy to clipboard MPN: ZPY 30 V  Copy to clipboard
 Report an error

Discontinued

An axial-leaded 1.3W Zener diode with a Zener voltage of 30V. This Zener diode is ideal for providing reference voltages for voltage regulators, or to protect other components from momentary voltage pulses.


  • Power dissipation 1.3W
  • Tolerance 5%
  • DO-41 package
  • Through-hole mounting
  • RΘjA 45K/W
  • Tj –50°C to +150°C
  • UL 94V-0 Classification

Note: The ZPY type 1.3W Zener diode is fully interchangeable with types: ZD/BZX 29/BZX 85/BZY 92/BZY 95/BZY 96/BZX 97.
Zener Voltage 30V
Power Dissipation 1.3W
Max. Junction Temperature 150°C
Package DO-41

Reviews


Be the first to submit a review