An axial-leaded 1.3W Zener diode with a Zener voltage of 9.1V. This Zener diode is ideal for providing reference voltages for voltage regulators, or to protect other components from momentary voltage pulses.
- Power dissipation 1.3W
- Tolerance 5%
- DO-41 package
- Through-hole mounting
- RΘjA 45K/W
- Tj –50°C to +150°C
- UL 94V-0 Classification
Note: The ZPY type 1.3W Zener diode is fully interchangeable with types: ZD/BZX 29/BZX 85/BZY 92/BZY 95/BZY 96/BZX 97.
Zener Voltage |
9.1V |
Power Dissipation |
1.3W |
Max. Junction Temperature |
150°C |
Package |
DO-41 |
To use this facility please Sign In.
Sign In