An axial-leaded Zener diode with a Zener voltage of 22V. This Zener diode is ideal for providing reference voltages for voltage regulators, or to protect other components from momentary voltage pulses.
- Power dissipation 0.5W
- Tolerance 5%
- DO-35 package
- Through-hole mounting
- RΘjA 0.3K/mW
- Tj –50°C to +175°C
- UL 94V-0 Classification
Note: The ZPD type 500 mW Zener diode is fully interchangeable with types: BZX 83/BZY 88/BZX 55./ZX 71./BZX 79.
Zener Voltage |
22V |
Power Dissipation |
500mW |
Max. Junction Temperature |
175°C |
Package |
DO-35 |
To use this facility please Sign In.
Sign In