Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Diotec ZPD11 Zener Diode 500mW 11V

Order Code:  

50-0423

  Copy to clipboard
Brand: Diotec  Copy to clipboard MPN: ZPD 11 V  Copy to clipboard
 Report an error

Discontinued

An axial-leaded Zener diode with a Zener voltage of 11V. This Zener diode is ideal for providing reference voltages for voltage regulators, or to protect other components from momentary voltage pulses.


  • Power dissipation 0.5W
  • Tolerance 5%
  • DO-35 package
  • Through-hole mounting
  • RΘjA 0.3K/mW
  • Tj –50°C to +175°C
  • UL 94V-0 Classification

Note: The ZPD type 500 mW Zener diode is fully interchangeable with types: BZX 83/BZY 88/BZX 55./ZX 71./BZX 79.
Zener Voltage 11V
Power Dissipation 500mW
Max. Junction Temperature 175°C
Package DO-35

Reviews


Be the first to submit a review