Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fischer Elektronik SK 47 100 SA Cool Rail 200 x 40 x 100mm Heat Sink 0.7°C/W

Order Code:  

50-0226

  Copy to clipboard
Brand: Fischer Elektronik  Copy to clipboard MPN: SK 47 100 SA  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £33.20
25+ £29.22
100+ £25.91

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
20 available to back OrderBack-order availability date - 24/05/2024

The Fischer Elektronik 0.70° Cool Rail 200 x 40 x 100mm Heat Sink has an extruded design, with effective heat dissipation ideal for a wide range of applications.


  • Black anodised finish
  • Type PCB Mount heatsink
    Thermal Conductivity 0.7°C/W
    For Use With Various
    Dimensions 200 x 40 x 100mm

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review