Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Pieces:
Re-reeling orders placed after 16:30 will be processed the next working day.
This black plastic case from Bernstein contains 24 of the most relevant VDE safety tools required for working with voltages up to 1000V. The case is made from polypropylene and has increased sturdiness thanks to a full-length hinge. The VDE tools are clearly arranged in hard foam pouches specifically shaped to house each tool.
Type | VDE tools |
---|---|
Pieces | 24 |
Case | Yes |
Length | 350mm |
Width | 310mm |
Height | 110mm |
To use this facility please Sign In.
Sign In