Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Recom 10000236 RD-2415D DC/DC Converter 24V In 15V/15V Out
Image Representative of Range

Recom 10000236 RD-2415D DC/DC Converter 24V In 15V/15V Out

Order Code:  

49-8213

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: RD-2415D  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.04
5+ £7.76
10+ £7.68

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
26 available to back OrderBack-order availability date - 20/05/2024

The Recom RD-2415D is a Dual Output 2W DC/DC Converter from the RD Series. This SIP 7 converter has been specifically designed for applications where dual power rails need to be created from a single rail supply and a low cost solution is required.

With efficiencies up to 85%, the full output power is available over the operating temperature range -40°C to +85°C and the converter can be used in ambient temperatures of up to +100°C with some derating. This converter is supplied with 1kVDC Isolation.


  • Input voltage: 12V DC
  • Output voltage: Dual 15V DC
  • Output power: 2W
  • SIP 7 Package
  • Material: UL94V-0
  • Operating Temperature from -40°C to +85°C
  • Weight: 2.8g
  • Efficiency: 82-86%
  • Dimensions: 19.65(L) x 7.05(W)mm
  • 1kVDC Isolation
  • Type: DC-DC Converter RD Series
  • Manufacturer's part: RD-2415D
Mounting Style SIP-7
Number of Outputs 2
Output Voltage Min -15V
Output Voltage Max 15V
Output Current Min -66mA
Output Current Max 66mA
Power Rating 2W
Supply Voltage Range 24V
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review