Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


HellermannTyton 321-30000 6:1 Piece Heat Shrink Tubing Black 3.2mm (1.2 metre)

Order Code:  

49-6998

  Copy to clipboard
Brand: HellermannTyton  Copy to clipboard MPN: 321-30000 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.71

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
20 available to back OrderBack-order availability date - 24/05/2024

The HellermannTyton 321-30000 is a High-Shrink-Ratio Heavy-Duty Heat Shrinkable Tubing from the HA67 Range. This 6:1 Ratio heat shrink has been designed to pass over large size connectors and shrink down onto much smaller cable jackets. The thermoplastic adhesive lined tubing provides environmental sealing, excellent insulation and resistance to impact and abrasion. The 6:1 shrink-ratio conforms well to highly variable substrate dimensions and simplifies cable repair.

The heat shrink insulates, seals, and protects large size differences between connectors and cables.


  • High shrink ratio, heavy-duty heat shrinkable tubing
  • Thermoplastic adhesive-lined tubing
  • Conforms well to highly variable substrate dimensions
  • Simplifies cable repair
  • Passes over large connectors and shrinks onto much smaller cable jackets
  • Environmental sealing and excellent insulation
  • Resistant to impact and abrasion
  • Halogen-free: Yes
  • Post shrinkage dimensions: 3.2mm
  • Pre shrinkage dimensions: 19mm
  • Operating temperature: -55°C to +110°C
  • Supplied length: 1.2m
  • Supplied in Black
  • Type: HA67
  • Manufacturer's part: 321-30000 HA67-19.0/3.2
Ratio 6:1
Colour Black
Length 1.2m
Supplied Diameter 19mm
Shrunk Diameter 3.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review