Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This REC3-2405SRWZ/H2/A is a 3W single output DC/DC Converter that has a standard isolation of 2kVDC(= '/H2'), making it suitable for medical applications and other sophisticated industrial applications.
The REC3-2405SRWZ/H2/A has the industry standard pinout (= option '/A') so Remote On/Off control is possible with this version. The converter can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.
Mounting Style | DIP-24 |
---|---|
Number of Outputs | 1 |
Output Voltage Min | N/A |
Output Voltage Max | 5V |
Output Current Min | N/A |
Output Current Max | 250mA |
Power Rating | 3W |
Supply Voltage Range | 24V |
Temperature Range | -40 to +85°C |
To use this facility please Sign In.
Sign In