Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This Recom REC3-0505SRW/H6/C is a 3W single output DC/DC Converter that has an isolation of 6kVDC (= '/H6') making it suitable for medical applications and other sophisticated industrial applications.
The REC3-0505SRW/H6/C has the industry standard pinout (= option '/C'). The converter can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.
Mounting Style | DIP-24 |
---|---|
Number of Outputs | 1 |
Output Voltage Min | N/A |
Output Voltage Max | 5V |
Output Current Min | N/A |
Output Current Max | 600mA |
Power Rating | 3W |
Supply Voltage Range | 5V |
Temperature Range | -40 to +85°C |