Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


3M™ 6099 Gas & Combination Filter ABEK1P3 - 2 Pairs

Order Code:  

49-5558

  Copy to clipboard
Brand: 3M  Copy to clipboard MPN: 7100104327 Copy to clipboard EAN-13: 50051131272663
 Report an error
Qty Unit Price (Ex VAT)
1+ £72.11

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
6 in Stock, despatched same dayAdditional quantity lead time 14 days

This 3M™ gas & combination filter ABEK1 can be used on all 6000, 7000 and 7500 Series half masks and full face masks. Lightweight, with low breathing resistance, the filter remains well balanced when fitted to a mask, providing excellent field of vision as a result of the unique trapezoidal shape.

When used with facepieces from the 6000 series, it is capable of providing protection against organic vapours with boiling points over 65ºC , inorganic and acid gases, ammonia, methylamine and particulates.


  • Supplied in 2 pairs
  • Bayonet fitting system ensures precise and secure locking
  • Manufacturer's part 6099
Type Gas filter
Pack Size 4

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review