Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Wieland 70.310.1040.0 revos BASIC 500V 10 Pin + PE revos BASIC 500V Insert

Order Code:  

49-4804

  Copy to clipboard
Brand: Wieland  Copy to clipboard MPN: 70.310.1040.0  Copy to clipboard EAN-13: 4015573694590
 Report an error
Qty Unit Price (Ex VAT)
1+ £20.19
10+ £19.40
50+ £17.94

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
55 available to back OrderBack-order availability date - 22/05/2024

This Revos Basic 10-Pin Male Contact Insert from Wieland has been designed for the distribution of power and signals. Featuring copper alloy contacts with a tin surface, screw connection, 16A current and -40°C to +120 °C operating temperature range.


  • Male insert with wire protection
  • 500V
  • Size 10
  • 10-pin + ground
  • Compact design
  • Manufacturer's part 70.310.1040.0
Shape Rectangular
Number of Ways 10+PE
Termination N/A
Gender Male
Conductor Size N/A
Current Rating 16A
Suitable For Various

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review