Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Wieland 70.350.1035.0 revos BASIC 500V 10 Pin + PE Housing Top Section M20

Order Code:  

49-4802

  Copy to clipboard
Brand: Wieland  Copy to clipboard MPN: 70.350.1035.0  Copy to clipboard EAN-13: 4015573616776
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.20
10+ £10.56
50+ £9.83

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
46 available to back OrderBack-order availability date - 22/05/2024

This Revos Basic 500V Hood, Size 10 from Wieland has been designed with diecast aluminium alloy and can be used under the toughest environmental conditions. Manufactured with an M20 cable gland, stainless steel double locking lever (polyamide handle) and IP54 protection. The operating temperature ranges from -40°C to +120 °C.


  • 500V
  • Lateral cable entry
  • Strain relief, IP54
  • Threaded collar
  • Ø 3–14.5mm
  • Corrosion-resistant, water and dust tight
  • Manufacturer's part 70.350.1035.0

Housing Type Hood
Housing Material Aluminium
Housing Shape Right angle
Cable Entry M20
Material Aluminium
Suitable For 10-pin connector

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review