Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Verbatim 49062 PinStripe USB Drive 8GB - Black

Order Code:  

49-3624

  Copy to clipboard
Brand: Verbatim  Copy to clipboard MPN: 49062  Copy to clipboard EAN-13: 0023942490623
  • Quickly find another product in this range by Memory Capacity:

    8GB 16GB 32GB
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.57

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
272 at factory, lead time 9 days
25 in Stock, despatched same dayAdditional quantity lead time 9 days

This black USB drive 8GB from Verbatim has a push and pull sliding feature which protects the USB connection when not in use without requiring a separate cap which is easily lost.

Manufactured in a lightweight, striped pinstripe design, the 8GB USB drive is the perfect storage solution for use in cars, DVD/multimedia players, televisions and even digital photo frames equipped with a USB port.


  • 9g weight
  • 54 x 21 x 9.22mm (L x W x H)
  • Up to 10MB/s read speed
  • Up to 4MB/s write speed
  • Manufacturer's part 49062

System Requirements
Windows 10, 8, 7, Vista, XP
Mac OS X 10.4 or higher

Memory Capacity 8GB
Drive Type Memory stick
Classification USB 2.0
Connector(s) USB

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review