Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Stannol 203430 Micro Soldering Iron 7.5W 9-12V

Order Code:  

49-3166

  Copy to clipboard
Brand: Stannol  Copy to clipboard MPN: 203430  Copy to clipboard EAN-13: 4006062034300
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.61

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
40 at factory, lead time 9 days
7 in Stock, despatched same dayAdditional quantity lead time 9 days

This miniature soldering iron is ideal for delicate soldering jobs in electronics and modelling, but is also suitable for for light general repairs on cars, boats, caravans, radios, TVs, computers, calculators, etc. Its small size makes it easy to take anywhere.


  • 12V, 8W
  • Soldering tip temperature 425°C at 12V DC
  • Needle tip
  • Cable length 1200mm
  • Cable is bare ended - fit your own plug or connect to screw terminals
  • Replacement tips available separately
Voltage 9 to 12V
Wattage 7.5W
Type Soldering iron

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


16 March 2016 Question by: Rapid Customer | Product code: 49-3166
Q. does it need a 240v plug
A. Hi Dermot, thank you for your question. This is not a mains powered iron it is designed to work at between 9-12V DC only it comes with bare ended cable to fit the suitable 9-12V DC you have. It would be dangerous to apply mains to the iron.

Reviews


Be the first to submit a review