Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LogiLink® FAN103 PC Case Cooler Fan 120x120x25mm - Black

Order Code:  

49-0606

  Copy to clipboard
Brand: LogiLink  Copy to clipboard MPN: FAN103  Copy to clipboard EAN-13: 4260113571231
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.01

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
108 available to back OrderBack-order availability date - 21/05/2024

LogiLink's® Black PC Case Cooler Fan 120 x 120 x 25mm is suitable for cooling a computer through its long life of up to 50,000 hours at an ambient temperature of 40°C.

The connection is made via a 5.25in Y-power cable of the PC power supply, while the dimensions as well as the hole spacing of the screwing system are standardised. Despite the high volume flow of 75 CFM, the cooler fan functions very quietly.


  • PC case fan, black plastic
  • Reverse polarity and overload protection
  • Long lifespan of up to 50,000 hours
  • Quiet despite 75 CFM high flow rate
  • 31.3dB (A) noise
  • 12V DC operating voltage
  • 2,000rpm rated speed
  • Manufacturer's part FAN103
Type Cooling fan
Capacity N/A
Voltage 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review