Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LogiLink® FAN102 PC Case Cooler Fan 80x80x25mm - Acrylic With LED

Order Code:  

49-0605

  Copy to clipboard
Brand: LogiLink  Copy to clipboard MPN: FAN102  Copy to clipboard EAN-13: 4260113565261
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.47

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
6 available to back OrderBack-order availability date - 21/05/2024

LogiLink's® Acrylic PC Case Cooler Fan 80 x 80 x 25mm is suitable for cooling a computer through its long life of up to 30,000 hours at an ambient temperature of 40°C.

The connection is made via a 5.25in Y-power cable of the PC power supply, while the dimensions as well as the hole spacing of the screwing system are standardised. Despite the high volume flow of 42.5 CFM, the cooler fan functions very quietly.

The transparent fan made of acrylic also glows with the integrated 4 blue LEDs.


  • PC case fan, acrylic with 4x blue LED
  • Long lifespan of up to 30,000 hours
  • Quiet despite 42.5 CFM high flow rate
  • 32.6dB (A) noise
  • 12V DC operating voltage
  • 16mA power consumption
  • 2,500rpm rated speed
  • Manufacturer's part FAN102
Type Cooling fan
Capacity N/A
Voltage 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review