Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

RVFM Model SD-670 FSD DC 30V Moving Coil Meter - Range 0 -30V
Image Representative of Range

RVFM Model SD-670 FSD DC 30V Moving Coil Meter - Range 0 -30V

Order Code:  

48-0350

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: MODEL SD-670-30VDC Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.73
10+ £9.80
25+ £8.78

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
170 in Stock, despatched same dayAdditional quantity lead time 4 months

A high quality moving coil panel meter with a 30V DC FSD. The design of this meter gives it a modern, uncluttered appearance.


  • 40Ω coil resistance
  • ABS case
  • Clear front cover
  • 90° angle of deflection
  • 55mm scale length
  • Dimensions 70.5 x 61 x 36.5mm
Type Moving coil panel meter
Dimensions 70.5 x 61mm
Measurement Type Voltage
Measurement Range 0 to 30V DC

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review