Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


RVFM Model SD-670 FSD DC 100µA Moving Coil Meter - Range 0 -100µA

Order Code:  

48-0305

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: MODEL SD-670-100UA Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.84
10+ £11.72
25+ £10.72

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
134 in Stock, despatched same dayAdditional quantity lead time 5 months

A high quality moving coil panel meter with a 100µA FSD. The design of this meter gives it a modern, uncluttered appearance.


  • 1500Ω coil resistance
  • ABS case
  • Clear front cover
  • 90° angle of deflection
  • 55mm scale length
  • Dimensions 70.5 x 61 x 36.5mm
Type Moving coil panel meter
Dimensions 70.5 x 61mm
Measurement Type Current
Measurement Range 0 to 100uA

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review