Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


RVFM Model SD-670 FSD DC 50µA Moving Coil Meter - Range 0 -50µA

Order Code:  

48-0300

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: MODEL SD-670-50UA Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.75
10+ £14.41
25+ £13.17

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
153 in Stock, despatched same dayAdditional quantity lead time 4 months

A high quality moving coil panel meter with a 50µA FSD. The design of this meter gives it a modern, uncluttered appearance.


  • 1800Ω coil resistance
  • ABS case
  • Clear front cover
  • 90° angle of deflection
  • 55mm scale length
  • Dimensions 70.5 x 61 x 36.5mm

DC Use only

Type Moving coil panel meter
Dimensions 70.5 x 61mm
Measurement Type Current
Measurement Range 0 to 50uA

To use this facility please Sign In.

Sign In

Reviews


Quality in the past.

Reviewed by: David Mapleston - 19 October 2019
The supplier has made significant quality improvements over the last two years.

Good

Reviewed by: Rapid Customer - 01 March 2012
Meters Are OK for the price. There is no black bottom cover though, it is just the clear cover painted black on the outside.

Reviewed by: Mike - 15 April 2009
Cheap and cheerful.

Reviewed by: Martyn Jones - 18 April 2008
Excellent Quality