Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


DC Components BZX55C12 Zener Diode 0.5W DO35 12V

Order Code:  

47-3870

  Copy to clipboard
Brand: DC Components  Copy to clipboard MPN: BZX55C12  Copy to clipboard
  • Quickly find another product in this range by Zener Voltage:

 Report an error
Qty Unit Price (Ex VAT)
50+ £0.0196
100+ £0.0152
1000+ £0.0110

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Contact us for expedited delivery
17,942 in Stock, despatched same dayAdditional quantity lead time 5 months

Competitively priced Zener diode, manufactured to industry standards, with a power dissipation of 500mW.


  • Glass encapsulated
  • Zener voltage 12V
  • Tolerance 5%
  • Zener current 5mA
  • Housed in a DO-35 package
  • Double slug type construction
  • Colour band denotes cathode
  • BZX55C series
Zener Voltage 12V
Power Dissipation 500mW
Max. Junction Temperature 150°C
Package DO-35

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review