Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


ST MC7918CTG 18V 1A Voltage Regulator

Order Code:  

47-3607

  Copy to clipboard
Brand: ST  Copy to clipboard MPN: MC7918CTG Copy to clipboard
 Report an error

Discontinued

This three-terminal single output -18V fixed negative voltage regulator can deliver 1A of regulated output current. Although designed primarily as a fixed voltage regulator, this devices can be used with external components to obtain adjustable voltages and currents.


  • Supply voltage -35V
  • Output voltage -18V
  • Output current 1A
  • Dropout voltage 1.1V
  • TO-220 single gauge package
  • Internal current limiting, thermal shut-down and safe area protection
Dropout Voltage 1.1V
Number of Outputs Single
Operating Temperature Range 0 to +150°C
Output Current 1A
Output Voltage -18V
Package/Case TO-220
Regulator Type Fixed negative
Supply Voltage Max -35V

Reviews


Be the first to submit a review