Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


ST L7908CV -8V 1A Voltage Regulator

Order Code:  

47-3602

  Copy to clipboard
Brand: ST  Copy to clipboard MPN: L7908CV Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.568
25+ £0.492
100+ £0.412

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times on larger quantities
50 in Stock, despatched same dayAdditional quantity lead time 14 days

This three-terminal single output -8V fixed negative voltage regulator can deliver 1A of regulated output current. Although designed primarily as a fixed voltage regulator, this devices can be used with external components to obtain adjustable voltages and currents. Minimum output current required greater than -5mA TO -1mA


  • Maximum input voltage -35V
  • Output voltage -8V
  • Output current 1A
  • Dropout voltage 1.1V
  • TO-220 single gauge package
  • Internal current limiting, thermal shut-down and safe area protection

Absolute maximum ratings are those values beyond which damage to the device may occur. Functional operation under these condition is not implied.

Dropout Voltage 1.1V
Number of Outputs Single
Operating Temperature Range 0 to +150°C
Output Current 1A
Output Voltage -8V
Package/Case TO-220
Regulator Type Fixed negative
Supply Voltage Max -35V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review