Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


ST L79l05ACZ 0.1A -5V Voltage Reg

Order Code:  

47-3284

  Copy to clipboard
Brand: ST  Copy to clipboard MPN: L79L05ACZ Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.093

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times
240 in Stock, despatched same dayAdditional quantity lead time 16 months
A 3-terminal positive voltage regulator with a -5V output voltage from the L78Lxx series. The regulator employs internal current limiting and thermal shutdown, making it essentially indestructible. Intended as fixed voltage regulators in a wide range of applications including local or on card regulation for elimination of noise and distribution problems associated with single-point regulation.
  • 1.7V Dropout voltage
  • Single output
  • 100mA Output current
  • -30V Supply voltage
  • 0°C to +150°C
  • TO-92 Case
Dropout Voltage 1.7V
Number of Outputs Single
Operating Temperature Range 0 to +125°C
Output Current 100mA
Output Voltage -5V
Package/Case TO-92
Regulator Type Fixed negative
Supply Voltage Max -30V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review