Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

ST L78l15ACZ 0.1A +15V Voltage Reg
Image Representative of Range

ST L78l15ACZ 0.1A +15V Voltage Reg

Order Code:  

47-3282

  Copy to clipboard
Brand: ST  Copy to clipboard MPN: L78L15ACZ Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.160

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times on larger quantities
90 in Stock, despatched same dayAdditional quantity lead time 14 days
A 3-terminal positive voltage regulator with a 15V output voltage from the L78Lxx series. The regulator employs internal current limiting and thermal shutdown, making it essentially indestructible. Intended as fixed voltage regulators in a wide range of applications including local or on card regulation for elimination of noise and distribution problems associated with single-point regulation.
  • 1.7V Dropout voltage
  • Single output
  • 100mA Output current
  • 35V Supply voltage
  • 0°C to +150°C
  • TO-92 Case
Dropout Voltage 1.7V
Number of Outputs Single
Operating Temperature Range 0 to +150°C
Output Current 100mA
Output Voltage 15V
Package/Case TO-92
Regulator Type Fixed positive
Supply Voltage Max 35V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review