Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


DC Components KBPC2506 25A 600V Bridge Rectifier (MB256)

Order Code:  

47-3224

  Copy to clipboard
Brand: DC Components  Copy to clipboard MPN: KBPC2506  Copy to clipboard
  • Quickly find another product in this range by Peak Reverse Voltage:

    200V 600V
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.30
100+ £1.03
500+ £0.882

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
532 in Stock, despatched same dayAdditional 1,000 due on 20/05/2024

Metal clad bridge rectifier from the KBPC series with 600V repetitive peak reverse voltage and 25A average forward current.


  • Single hole fixing
  • 28mm square
  • 11mm high
  • 25A rated
  • 400A peak forward surge current
  • 1.1V forward voltage
  • 10uA reverse leakage current
  • MB-25 case
Average Forward Current (Io) 25A
Peak Reverse Voltage 600V
Peak Forward Surge Current (Ifsm) 400A
Case MB-25

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


17 January 2018 Question by: Rapid Customer | Product code: 47-3224
Q. Could you advice of the torque settings required for fitting these devises please.
A. Hi Richard, thank you for your question. The mounting torque is 23cm-kg (20 in-lbs) maximum.


22 March 2013 Question by: Rapid Customer | Product code: 47-3224
Q. Could you please confirm the central fixing hole will accept a 5mm diameter screw. Thanks.
A. Hi Tony. Thank you for your question. The hole's size is 5.08mm so M5 will fit fine.

Reviews


Be the first to submit a review