Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


DC Components KBPC2502 25A 200V Bridge Rectifier (MB252)

Order Code:  

47-3222

  Copy to clipboard
Brand: DC Components  Copy to clipboard MPN: KBPC2502  Copy to clipboard
  • Quickly find another product in this range by Peak Reverse Voltage:

    200V 600V
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.18
100+ £0.979
500+ £0.804

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
1,997 in Stock, despatched same dayAdditional quantity lead time 5 months

Metal clad bridge rectifier from the KBPC series with 200V repetitive peak reverse voltage and 25A average forward current.


  • Single hole fixing
  • 28mm square
  • 11mm high
  • 25A rated
  • 400A peak forward surge current
  • 1.1V forward voltage
  • 10uA reverse leakage current
  • MB-25 case
Average Forward Current (Io) 25A
Peak Reverse Voltage 200V
Peak Forward Surge Current (Ifsm) 400A
Case MB-25

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review