Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


DC Components W08M 1.5A 800V Bridge Rectifier

Order Code:  

47-3198

  Copy to clipboard
Brand: DC Components  Copy to clipboard MPN: W08M Copy to clipboard
  • Quickly find another product in this range by Peak Reverse Voltage:

    50V 200V 400V 600V 800V
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.146
100+ £0.083
500+ £0.072

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Additional quantity lead time unreliableContact us for expedited delivery
1,291 in Stock, despatched same dayAdditional 1,000 due on 25/07/2024

Miniature 1.5A 800V plastic encapsulated W0 Series bridge rectifier for direct mounting to printed circuit boards.


  • Height 5mm
  • Diameter 8mm
  • Pitch 5.1mm
Average Forward Current (Io) 1.5A
Peak Reverse Voltage 800V
Peak Forward Surge Current (Ifsm) 50A
Case WOM

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review