Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


DC Components W06M 1.5A 600V Bridge Rectifier

Order Code:  

47-3196

  Copy to clipboard
Brand: DC Components  Copy to clipboard MPN: W06M Copy to clipboard
  • Quickly find another product in this range by Peak Reverse Voltage:

    50V 200V 400V 600V 800V
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.144
100+ £0.082
500+ £0.071

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
15,651 in Stock, despatched same dayAdditional quantity lead time 5 months

Miniature 1.5A 600V plastic encapsulated W0 Series bridge rectifier for direct mounting to printed circuit boards.


  • Height 5mm
  • Diameter 8mm
  • Pitch 5.1mm
Average Forward Current (Io) 1.5A
Peak Reverse Voltage 600V
Peak Forward Surge Current (Ifsm) 50A
Case WOM

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review