Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


DC Components W005M 1.5A 50V Bridge Rectifier

Order Code:  

47-3190

  Copy to clipboard
Brand: DC Components  Copy to clipboard MPN: W005M Copy to clipboard
  • Quickly find another product in this range by Peak Reverse Voltage:

    50V 200V 400V 600V 800V
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.203
100+ £0.108
500+ £0.097
1000+ £0.082

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
5,315 in Stock, despatched same dayAdditional quantity lead time 5 months

Miniature 1.5A 50V plastic encapsulated W0 Series bridge rectifier for direct mounting to printed circuit boards.


  • Height 5mm
  • Diameter 8mm
  • Pitch 5.1mm
Average Forward Current (Io) 1.5A
Peak Reverse Voltage 50V
Peak Forward Surge Current (Ifsm) 50A
Case WOM

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


02 February 2016 Question by: Rapid Customer | Product code: 47-3190
Q. Can I use this to convert 12V AC to 12V (-FV) DC? Spec doesn't stipulate if there's a minimum operating voltage
A. Hi Phillip, thank you for your question. This will convert AC to DC, they will have a 1.1 volt drop maximum loss after conversion. Please see the data sheet.

Reviews


Bridged Rectifier

Reviewed by: Stewart - 12 February 2019
As with all products supplied by yourselves, packaging was first class, good quality items, all working well, arrived very quickly

Perfect for the job.

Reviewed by: Tristan Lester - 25 January 2019
I bought these to install coach lights into a model railway coach running on AC and needed to get to DC for LED lights. Do exactly what they need to and as a bonus, the legs are durable which means you can change your mind about where they need to face a few times without them breaking off.