Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

DC Components 1N4004 1A 400V Silicon Rectifier Diode
Image Representative of Range

DC Components 1N4004 1A 400V Silicon Rectifier Diode

Order Code:  

47-3136

  Copy to clipboard
Brand: DC Components  Copy to clipboard MPN: 1N4004 CT  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
20+ £0.041
100+ £0.0139
1000+ £0.0108
5000+ £0.0081

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Additional quantity lead time unreliableContact us for expedited delivery
6,515 in Stock, despatched same dayAdditional 45,000 due on 20/05/2024

These miniature 1A silicon rectifier diodes from DC Components' 1N4000 series are housed in a DO-41 plastic package with low cost, low leakage and low forward voltage drop.


  • 1A maximum average forward current
  • 400V repetitive peak reverse voltage
  • 0.8mm diameter leads
  • Supplied taped
  • Supplied in small quantities
Device 1N4004
Peak Reverse Voltage 400V
Average Rectified Output Current 1A
Forward Voltage 1.1V
Thermal Resistance 50°C/W
Case DO-41

To use this facility please Sign In.

Sign In

Reviews


Performs as Advertised

Reviewed by: Joshua Lamprecht - 31 March 2014
Great diode, performs just as the manufacturers say. A very cost-effective device, and useful for many day-to-day applications.