Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

DC Components 1N4003 1A 200V Silicon Rectifier Diode
Image Representative of Range

DC Components 1N4003 1A 200V Silicon Rectifier Diode

Order Code:  

47-3134

  Copy to clipboard
Brand: DC Components  Copy to clipboard MPN: 1N4003 CT  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
20+ £0.039
100+ £0.0211
1000+ £0.0100

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Additional quantity lead time unreliableContact us for expedited delivery
Out of Stock2,453 due on 20/05/2024

These miniature 1A silicon rectifier diodes from DC Components' 1N4000 series are housed in a DO-41 plastic package with low cost, low leakage and low forward voltage drop.


  • 1A maximum average forward current
  • 200V repetitive peak reverse voltage
  • 0.8mm diameter leads
  • Supplied taped
  • Supplied in small quantities
Device 1N4003
Peak Reverse Voltage 200V
Average Rectified Output Current 1A
Forward Voltage 1.1V
Thermal Resistance 50°C/W
Case DO-41

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review