Small signal Zener diode with a power dissipation of 500mW, ideal for voltage stabilisation.
- Glass encapsulated
- Zener voltage 20V
- Zener current 5mA
- Housed in a DO-35 package
- BZX55C series
To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.
Zener Voltage |
20V |
Power Dissipation |
500mW |
Max. Junction Temperature |
175°C |
Package |
DO-35 |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In