Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Vishay BZX55C6V8 6.8V 500mW Zener Diode

Order Code:  

47-3020

  Copy to clipboard
Brand: Vishay  Copy to clipboard MPN: BZX55C6V8  Copy to clipboard
  • Quickly find another product in this range by Zener Voltage:

 Report an error
Qty Unit Price (Ex VAT)
25+ £0.096
100+ £0.067
1000+ £0.033

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times
3,710 in Stock, despatched same dayAdditional quantity lead time 4 months

Small signal Zener diode with a power dissipation of 500mW, ideal for voltage stabilisation.


  • Glass encapsulated
  • Zener voltage 6.8V
  • Zener current 5mA
  • Housed in a DO-35 package
  • BZX55C series

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Zener Voltage 6.8V
Power Dissipation 500mW
Max. Junction Temperature 175°C
Package DO-35

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review