Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ON Semi 1N5342BRLG 6.8V 5W Zener Diode

Order Code:  

47-2294

  Copy to clipboard
Brand: On Semiconductor  Copy to clipboard MPN: 1N5342BRLG  Copy to clipboard
  • Quickly find another product in this range by Zener Voltage:

    6.2V 6.8V 9.1V 12V
 Report an error
Qty Unit Price (Ex VAT)
20+ £0.429
40+ £0.333
100+ £0.266

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Standard factory lead time 9 days
7,389 available to back OrderBack-order availability date - 10/05/2024

A 6.8V Zener diode manufactured by ON Semiconductor with tight limits and better operating characteristics reflecting the superior capabilities of silicon-oxide passivated junctions. Transfer-moulded plastic package offers protection in most environmental conditions.


  • 6.8V Zener voltage
  • 175mA Zener current
  • 5W power
  • 017AA case
  • 5% tolerance
  • -65°C to +200°C operating temperature
Zener Voltage 6.8V
Power Dissipation 5W
Max. Junction Temperature 200°C
Package Axial

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review